Showing
1 - 25
of 32
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAN 120X38MM 110VAC
FAN 120X38MM 110VAC
$129.30000
30 - Immediate
Sunon FansSunon Fans
1
259-1878-ND
CF
Bulk
Active100/240VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 158°F (-25 ~ 70°C)ATEX, CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V
$86.15000
52 - Immediate
Sunon FansSunon Fans
1
259-1753-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire Leads--13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
FAN 120X38MM 110VAC
FAN 120X38MM 110VAC
$109.42000
33 - Immediate
Sunon FansSunon Fans
1
259-1877-ND
CF
Bulk
Active100/240VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 158°F (-25 ~ 70°C)ATEX, CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V
$72.16000
25 - Immediate
Sunon FansSunon Fans
1
259-1764-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 Terminals--13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP21
$75.84000
20 - Immediate
Sunon FansSunon Fans
1
259-1761-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 Wire LeadsIP21-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP21
$75.84000
20 - Immediate
Sunon FansSunon Fans
1
259-1772-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 TerminalsIP21-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP21
$75.84000
11 - Immediate
Sunon FansSunon Fans
1
259-1754-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire LeadsIP21-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP55
$80.95000
16 - Immediate
Sunon FansSunon Fans
1
259-1762-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
FAN 120X38MM 110VAC IP55/ATEX
FAN 120X38MM 110VAC IP55/ATEX
$96.20000
23 - Immediate
Sunon FansSunon Fans
1
259-1871-ND
CF
Bulk
Active100/240VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)ATEX, CE, CUR, TUV, UL0.699 lb (317.06 g)
FAN 120X38MM 110VAC IP55/ATEX
FAN 120X38MM 110VAC IP55/ATEX
$89.04000
12 - Immediate
Sunon FansSunon Fans
1
259-1875-ND
CF
Bulk
Active100/240VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)ATEX, CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP68
$93.05000
6 - Immediate
Sunon FansSunon Fans
1
259-1770-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP68
$110.62000
37 - Immediate
Sunon FansSunon Fans
1
259-1756-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP68
$96.74000
0 - Immediate
Sunon FansSunon Fans
1
259-1763-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP55
$80.95000
1 - Immediate
Sunon FansSunon Fans
1
259-1769-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP55
$80.95000
0 - Immediate
Sunon FansSunon Fans
1
259-1755-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP55
$80.95000
0 - Immediate
Sunon FansSunon Fans
1
259-1759-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP55
$80.95000
0 - Immediate
Sunon FansSunon Fans
1
259-1766-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
CF4113
FAN AXIAL 120X38MM 100-240V
$63.39867
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1757-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 Terminals--13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V
$63.39867
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1760-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 Wire Leads--13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V
$63.39867
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1767-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 Wire Leads--13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V
$63.39867
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1771-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 Terminals--13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP21
$66.62367
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1758-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm109.0 CFM (3.05m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)44.9dB(A)5.10W3500 RPM2 TerminalsIP21-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP21
$66.62367
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1765-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm64.3 CFM (1.80m³/min)0.170 in H2O (42.3 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)31.4dB(A)1.80W2000 RPM2 TerminalsIP21-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP21
$66.62367
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1768-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 Wire LeadsIP21-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.595 lb (269.89 g)
CF4113
FAN AXIAL 120X38MM 100-240V IP55
$68.41400
0 - Immediate
Sunon FansSunon Fans
30
Non-Stock
259-1773-ND
CF
Bulk
Active110/230VACSquare - 120mm L x 120mm H38.00mm90.1 CFM (2.52m³/min)0.310 in H2O (77.2 Pa)BallTubeaxialAuto Restart, Dual Voltage, Electronic Commutation (EC)40.2dB(A)3.40W3000 RPM2 TerminalsIP55 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CUR, TUV, UL0.699 lb (317.06 g)
Showing
1 - 25
of 32

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.