Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA825AP_Series
OA825AP-22-1TB
FAN AXIAL 80X27MM 230VAC TERM
Orion Fans
3,504
In Stock
1 : $31.88000
Box
Box
Active230VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-25.0dB9.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP-1122-1WB_view1
OA825AP-11/22-1WB
FAN AXIAL 80X27MM 115/230VAC
Orion Fans
586
In Stock
1 : $37.66000
Box
Box
Active115/230VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxialDual Voltage28.0dB9.00W3000 RPM4 Wire Leads--4 ~ 176°F (-20 ~ 80°C)--
OA825-2 TERMINALS
OA825AP-11-1TB
FAN AXIAL 80X27MM 115VAC TERM
Orion Fans
138
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-28.0dB9.00W3000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP_Series
OA825AP-11-2TB
FAN AXIAL 80X27MM 115VAC TERM
Orion Fans
121
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm18.0 CFM (0.504m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-24.0dB6.00W2300 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP_Series
OA825AP-11-3TB
FAN AXIAL 80X27MM 115VAC TERM
Orion Fans
63
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm16.0 CFM (0.448m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-19.0dB4.00W1900 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP-11-1WB
OA825AP-11-1WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
10
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-28.0dB9.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP-11-3WB
OA825AP-11-3WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
28
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm16.0 CFM (0.448m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-19.0dB4.00W1900 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP_WB
OA825AP-22-1WB
FAN AXIAL 80X27MM 230VAC WIRE
Orion Fans
68
In Stock
1 : $34.92000
Box
Box
Active230VACSquare - 80mm L x 80mm H27.00mm25.0 CFM (0.700m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-25.0dB9.00W3000 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP_WB
OA825AP-11-2WB
FAN AXIAL 80X27MM 115VAC WIRE
Orion Fans
0
In Stock
1 : $30.40000
Box
Box
Active115VACSquare - 80mm L x 80mm H27.00mm18.0 CFM (0.504m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-24.0dB6.00W2300 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP_Series
OA825AP-22-2WB
FAN AXIAL 80X27MM 230VAC WIRE
Orion Fans
0
In Stock
40 : $26.70700
Box
Box
Active230VACSquare - 80mm L x 80mm H27.00mm18.0 CFM (0.504m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-18.0dB6.00W2300 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
OA825AP_Series
OA825AP-22-2TB
FAN AXIAL 80X27MM 230VAC TERM
Orion Fans
0
In Stock
40 : $26.70700
Bulk
Bulk
Active230VACSquare - 80mm L x 80mm H27.00mm18.0 CFM (0.504m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-18.0dB6.00W2300 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.573 lb (259.91 g)
Showing
1 - 11
of 11

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.