Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA60 Series
FAN AXIAL 60X30MM 230VAC WIRE
$29.91000
417 - Immediate
Orion FansOrion Fans
1
1053-1077-ND
OA60
Box
Active230VACSquare - 60mm L x 60mm H30.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-28.0dB4.00W3100 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.325 lb (147.42 g)
OA60 Series
FAN AXIAL 60X30MM 115VAC WIRE
$29.91000
180 - Immediate
Orion FansOrion Fans
1
1053-1076-ND
OA60
Box
Active115VACSquare - 60mm L x 60mm H30.00mm11.0 CFM (0.308m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-28.0dB4.00W3100 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.325 lb (147.42 g)
Showing
1 - 2
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.