Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA125AP-22-1WB
OA125AP-22-1WB
FAN AXIAL 119.5X26.2MM 230VAC
Orion Fans
1,182
In Stock
1 : $35.17000
Box
Box
Active230VACSquare - 120mm L x 120mm H25.00mm75.0 CFM (2.10m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-42.0dB14.00W2900 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
OA125AP-11-1WB
OA125AP-11-1WB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
395
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 120mm L x 120mm H25.00mm75.0 CFM (2.10m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-42.0dB11.00W2900 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
OA125AP_TB
OA125AP-11-2TB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
215
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 120mm L x 120mm H25.00mm60.0 CFM (1.68m³/min)0.160 in H2O (39.8 Pa)BallTubeaxial-37.0dB11.00W2500 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
OA125AP_TB
OA125AP-11-3TB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
548
In Stock
1 : $34.73000
Bulk
Bulk
Active115VACSquare - 120mm L x 120mm H25.00mm53.0 CFM (1.48m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-33.0dB14.00W2000 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
OA125AP-1122-1WB_view1
OA125AP-11/22-1WB
FAN AXL 119.5X26.2MM 115/230VAC
Orion Fans
1,655
In Stock
1 : $43.57000
Box
Box
Active115/230VACSquare - 120mm L x 120mm H25.00mm81.0 CFM (2.27m³/min)0.230 in H2O (57.3 Pa)BallTubeaxialDual Voltage32.0dB13.00W2900 RPM4 Wire Leads--4 ~ 176°F (-20 ~ 80°C)--
OA125AP-22-1TB
OA125AP-22-1TB
FAN AXIAL 119.5X26.2MM 230VAC
Orion Fans
78
In Stock
1 : $31.60000
Box
Box
Active230VACSquare - 120mm L x 120mm H25.00mm75.0 CFM (2.10m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-42.0dB14.00W2900 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
OA125AP-11-1TB
OA125AP-11-1TB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
0
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 120mm L x 120mm H25.00mm75.0 CFM (2.10m³/min)0.210 in H2O (52.3 Pa)BallTubeaxial-42.0dB11.00W2900 RPM2 Terminals--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
OA125AP-22-1WB
OA125AP-11-2WB
FAN AXIAL 119.5X26.2MM 115VAC
Orion Fans
21
In Stock
1 : $31.60000
Box
Box
Active115VACSquare - 120mm L x 120mm H25.00mm60.0 CFM (1.68m³/min)0.160 in H2O (39.8 Pa)BallTubeaxial-37.0dB11.00W2500 RPM2 Wire Leads--4 ~ 176°F (-20 ~ 80°C)cURus, TUV0.73 lb (331.12 g)
Showing
1 - 8
of 8

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.