Showing
1 - 24
of 24
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAA1-08038
FAN AXIAL 80X38MM 115VAC TERM
$28.45000
525 - Immediate
QualtekQualtek
1
Q574-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)4.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038NBMW31
FAN AXIAL 80X38MM 115VAC WIRE
$26.82000
517 - Immediate
300 - Factory
QualtekQualtek
1
Q572-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)4.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038NBHW31
FAN AXIAL 80X38MM 115VAC WIRE
$26.82000
156 - Immediate
QualtekQualtek
1
Q568-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)BallTubeaxial-31.6dB(A)8.50W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038NBHT31
FAN AXIAL 80X38MM 115VAC TERM
$28.45000
130 - Immediate
60 - Factory
QualtekQualtek
1
Q570-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)BallTubeaxial-31.6dB(A)8.50W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038QBMW31
FAN AXIAL 80X38MM 230VAC WIRE
$26.82000
48 - Immediate
420 - Factory
QualtekQualtek
1
Q573-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)5.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC TERM
$26.20000
52 - Immediate
420 - Factory
QualtekQualtek
1
Q571-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)BallTubeaxial-31.6dB(A)9.50W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC TERM
$27.37000
62 - Immediate
QualtekQualtek
1
Q575-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)BallTubeaxial-26.2dB(A)5.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038QBHW31
FAN AXIAL 80X38MM 230VAC WIRE
$26.82000
0 - Immediate
240 - Factory
QualtekQualtek
1
Q569-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)BallTubeaxial-31.6dB(A)9.50W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NSHW31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)SleeveTubeaxial-31.6dB(A)8.50W2800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NHHW31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)HydrodynamicTubeaxial-31.6dB(A)8.50W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QSHW31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)SleeveTubeaxial-31.6dB(A)9.50W2800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QHHW31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)HydrodynamicTubeaxial-31.6dB(A)9.50W2800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC TERM
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NSHT31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)SleeveTubeaxial-31.6dB(A)8.50W2800 RPM2 Terminals-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM HYDRO 115VAC
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NHHT31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)HydrodynamicTubeaxial-31.6dB(A)8.50W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC TERM
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QSHT31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)SleeveTubeaxial-31.6dB(A)9.50W2800 RPM2 Terminals-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM HYDRO 230VAC
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QHHT31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm29.6 CFM (0.829m³/min)0.166 in H2O (41.3 Pa)HydrodynamicTubeaxial-31.6dB(A)9.50W2800 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038NSMW31
FAN AXIAL 80X38MM 115VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NSMW31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)SleeveTubeaxial-26.2dB(A)4.00W2400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NHMW31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)HydrodynamicTubeaxial-26.2dB(A)4.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QSMW31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)SleeveTubeaxial-26.2dB(A)5.00W2400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC WIRE
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QHMW31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)HydrodynamicTubeaxial-26.2dB(A)5.00W2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 115VAC TERM
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NSMT31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)SleeveTubeaxial-26.2dB(A)4.00W2400 RPM2 Terminals-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM HYDRO 115VAC
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038NHMT31-ND
FAA1-08038
Bulk
Active115VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)HydrodynamicTubeaxial-26.2dB(A)4.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM 230VAC TERM
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QSMT31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)SleeveTubeaxial-26.2dB(A)5.00W2400 RPM2 Terminals-14 ~ 140°F (-10 ~ 60°C)CE, cURus, TUV0.706 lb (320.24 g)
FAA1-08038
FAN AXIAL 80X38MM HYDRO 230VAC
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
FAA1-08038QHMT31-ND
FAA1-08038
Bulk
Active230VACSquare - 80mm L x 80mm H38.00mm24.0 CFM (0.672m³/min)0.110 in H2O (27.4 Pa)HydrodynamicTubeaxial-26.2dB(A)5.00W2400 RPM2 Terminals-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.706 lb (320.24 g)
Showing
1 - 24
of 24

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.