AC Fans

Results: 2
Series
OA80OA825EC XC
Voltage - Rated
110/220VAC115VAC
Width
25.20mm38.00mm
Air Flow
30.0 CFM (0.840m³/min)40.2 CFM (1.13m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)0.220 in H2O (54.8 Pa)
Features
-Dual Voltage, Electronic Commutation (EC)
Noise
36.0dB38.0dB
Power (Watts)
2.20W9.00W
Termination
2 Wire Leads2 Terminals
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, URcURus, TUV
Weight
0.18 lb (81.65 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA80-2 TERMINALS
OA80AP-11-1TB
FAN AXIAL 80X38MM 115VAC TERM
Orion Fans
233
In Stock
1 : $33.41000
Box
Box
Active
115VAC
Square - 80mm L x 80mm H
38.00mm
30.0 CFM (0.840m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
-
36.0dB
9.00W
3000 RPM
2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
cURus, TUV
-
OA825EC-UR-1WBXC
OA825EC-UR-1WBXC
EC FAN 80X25MM 85-265VAC 40CFM
Orion Fans
211
In Stock
346
Factory
1 : $33.94000
Box
Box
Active
110/220VAC
Square - 80mm L x 80mm H
25.20mm
40.2 CFM (1.13m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Dual Voltage, Electronic Commutation (EC)
38.0dB
2.20W
3000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV, UR
0.18 lb (81.65 g)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.