AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
50 In Stock | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
20 In Stock | 1 : $74.95000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
3 In Stock | 1 : $75.99000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 6.67A | 120 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
13 In Stock | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 30V | 4A | 120 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $83.02000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 6.32A | 120 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |