AC DC Desktop, Wall Power Adapters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
MWA220-6POS-SERIES
MWA220012A-13A
AC/DC DESKTOP ADAPTER 12V 220W
Inventus Power
36
In Stock
1 : $175.67000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
12V
18.3A
220 W
500mW (Max)
-
Medical
Level V
0°C ~ 60°C
Rectangular, 6 Position
48" (1.22m)
IEC 320-C14
8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
CB, CE, cTUVus
-
MWA220-5PIN-SERIES
MWA220048A-11A
AC/DC DESKTOP ADAPTER 48V 221W
Inventus Power
453
In Stock
1 : $165.80000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
48V
4.6A
221 W
500mW (Max)
-
Medical
Level V
0°C ~ 60°C
DIN, 5 Pin
72" (1.83m)
IEC 320-C14
8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
CB, CE, cTUVus
-
MWA220-8PIN-SERIES
MWA220024A-12A
AC/DC DESKTOP ADAPTER 24V 221W
Inventus Power
0
In Stock
Check Lead Time
1 : $176.17000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
24V
9.2A
221 W
500mW (Max)
-
Medical
Level V
0°C ~ 60°C
DIN, 8 Pin
72" (1.83m)
IEC 320-C14
8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
CB, CE, cTUVus
-
MWA220-6POS-SERIES
MWA220018A-13A
AC/DC DESKTOP ADAPTER 18V 220W
Inventus Power
0
In Stock
Check Lead Time
240 : $145.48379
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
18V
12.2A
220 W
500mW (Max)
-
Medical
Level V
0°C ~ 60°C
Rectangular, 6 Position
48" (1.22m)
IEC 320-C14
8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
CB, CE, cTUVus
-
AC/DC DESKTOP ADAPTER 15V 219W
MWA220015A-13A
AC/DC DESKTOP ADAPTER 15V 219W
Inventus Power
0
In Stock
Check Lead Time
240 : $145.48379
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
85 ~ 264 VAC
15V
14.6A
219 W
500mW (Max)
-
Medical
Level V
0°C ~ 60°C
DIN, 6 Pin
48" (1.22m)
IEC 320-C14
8.20" L x 2.90" W x 1.60" H (208.3mm x 73.7mm x 40.6mm)
CE, cTUVus
-
220 WATT MEDICAL DESKTOP POWER S
MWA220028A-12A
220 WATT MEDICAL DESKTOP POWER S
Inventus Power
0
In Stock
Active
Bulk
Active
International
Desktop (Class I)
Cord
85 ~ 264 VAC
28V
7.8A
218 W
500mW
-
Medical
Level V
0°C ~ 60°C
DIN, 8 Pin
72" (1.83m)
IEC 320-C14
8.19" L x 2.88" W x 1.56" H (208.0mm x 73.2mm x 39.6mm)
CE, cTUVus
60601-1
220 WATT MEDICAL DESKTOP POWER S
MWA220032A-12A
220 WATT MEDICAL DESKTOP POWER S
Inventus Power
0
In Stock
Active
Bulk
Active
International
Desktop (Class I)
Cord
85 ~ 264 VAC
32V
6.8A
218 W
500mW
-
Medical
Level V
0°C ~ 60°C
DIN, 8 Pin
72" (1.83m)
IEC 320-C14
8.19" L x 2.88" W x 1.56" H (208.0mm x 73.2mm x 39.6mm)
CE, cTUVus
60601-1
Showing
of 7

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.