AC DC Desktop, Wall Power Adapters

Results: 6
Polarization
-Positive Center
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mmStripped, Tinned Wire LeadsUSB Micro
Size / Dimension
1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm)2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm)2.13" L x 1.16" W x 2.17" H (54.0mm x 29.5mm x 55.1mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI3-N
SWI3-5-N-MUB
AC/DC WALL MOUNT ADAPTER 5V 3W
CUI Inc.
21,246
In Stock
1 : $6.35000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-N
SWI3-5-N-P5
AC/DC WALL MOUNT ADAPTER 5V 3W
CUI Inc.
780
In Stock
1 : $9.02000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-N
SWI3-5-N-ST
AC/DC WALL MOUNT ADAPTER 5V 3W
CUI Inc.
0
In Stock
Check Lead Time
3,000 : $6.13415
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Stripped, Tinned Wire Leads
59" (1.50m)
NEMA 1-15P
2.13" L x 1.16" W x 2.17" H (54.0mm x 29.5mm x 55.1mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-N
SWI3-5-N-P5R
AC/DC WALL MOUNT ADAPTER 5V 3W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.76948
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-N
SWI3-5-N-P6
AC/DC WALL MOUNT ADAPTER 5V 3W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.76948
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
SWI3-N
SWI3-5-N-P6R
AC/DC WALL MOUNT ADAPTER 5V 3W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.76948
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
600mA
3 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm)
CSA, FCC, PSE, UL
C22.2 No. 60950-1; 60950-1; 62368-1
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.