AC DC Desktop, Wall Power Adapters

Results: 5
Voltage - Output
5V12V15V18V24V
Current - Output (Max)
1.05A1.4A1.67A2.1A4A
Power (Watts)
20 W25 W
Cord Length
48" (1.22m)70.9" (1.80m)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI25-N
SWI25-12-N-P5
AC/DC WALL MOUNT ADAPTER 12V 25W
CUI Inc.
13,018
In Stock
1 : $17.63000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
2.1A
25 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
NEMA 1-15P
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
EN, FCC, UL
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
SWI25-N
SWI25-24-N-P5
AC/DC WALL MOUNT ADAPTER 24V 25W
CUI Inc.
756
In Stock
1 : $25.07000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
24V
1.05A
25 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
NEMA 1-15P
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
EN, FCC, UL
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
SWI25-N
SWI25-5-N-P5
AC/DC WALL MOUNT ADAPTER 5V 20W
CUI Inc.
4,589
In Stock
1 : $20.55000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
4A
20 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
48" (1.22m)
NEMA 1-15P
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
EN, FCC, UL
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
SWI25-N
SWI25-15-N-P5
AC/DC WALL MOUNT ADAPTER 15V 25W
CUI Inc.
758
In Stock
1 : $17.63000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
15V
1.67A
25 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
NEMA 1-15P
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
EN, FCC, UL
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
SWI25-N
SWI25-18-N-P5
AC/DC WALL MOUNT ADAPTER 18V 25W
CUI Inc.
0
In Stock
Check Lead Time
1,000 : $18.02622
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
18V
1.4A
25 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
70.9" (1.80m)
NEMA 1-15P
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
EN, FCC, UL
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.