AC DC Desktop, Wall Power Adapters

Results: 6
Packaging
BulkTube
Region Utilized
InternationalNorth America
No Load Power Consumption
100mW (Max)150mW (Max)
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmUSB A ReceptacleUSB Micro
Cord Length
39.4" (1.00m)-
Approval Agency
AS/NZS, cULus, IEC, PSECCC, CE, cULusCE, cULus
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSA10F-1
PSA10F-050Q(S)
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
7,243
In Stock
1 : $10.70000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, cULus
-
PSA10F-1
PSA10F-050Q
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
6,127
In Stock
1 : $14.13000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, cULus
-
PSA10F-050-R
PSA10F-050-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
5,642
In Stock
1 : $14.92000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB Micro
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
AS/NZS, cULus, IEC, PSE
CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
PSA10F-1
PSA10F-050Q(D)
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
21,464
In Stock
1 : $14.13000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CE, cULus
-
PSA10FC-050Q
PSA10FC-050Q
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
49
In Stock
1 : $14.52000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
CCC, CE, cULus
-
PSA10F-050(P)-R
PSA10F-050(P)-R
AC/DC WALL MOUNT ADAPTER 5V 10W
Phihong USA
0
In Stock
Active
Tube
Active
North America
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 1
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
AS/NZS, cULus, IEC, PSE
CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.