AC DC Desktop, Wall Power Adapters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
GSM90B
GSM90B24-P1M
AC/DC DESKTOP ADAPTER 24V 90W
MEAN WELL USA Inc.
717
In Stock
1 : $51.03000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
24V
3.75A
90 W
150mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
CB, CE, cRUus, TUV
GSM90B
GSM90B12-P1M
AC/DC DESKTOP ADAPTER 12V 80W
MEAN WELL USA Inc.
28
In Stock
1 : $51.03000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
12V
6.67A
80 W
150mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C8
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
CB, CE, cRUus, TUV
GSM90B
GSM90B48-P1M
AC/DC DESKTOP ADAPTER 48V 90W
MEAN WELL USA Inc.
43
In Stock
1 : $51.03000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
48V
1.87A
90 W
150mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
CB, CE, cRUus, TUV
GSM90B
GSM90B15-P1M
AC/DC DESKTOP ADAPTER 15V 90W
MEAN WELL USA Inc.
28
In Stock
1 : $51.03000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
15V
6A
90 W
150mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C8
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
CB, CE, cRUus, TUV
GSM90B
GSM90B19-P1M
AC/DC DESKTOP ADAPTER 19V 90W
MEAN WELL USA Inc.
4
In Stock
1 : $51.03000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
19V
4.74A
90 W
150mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
CB, CE, cRUus, TUV
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.