AC DC Desktop, Wall Power Adapters

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
1,748
In Stock
1 : $13.16000
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
2,547
In Stock
680
Marketplace
1 : $11.18000
Box
Bulk
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
AC-DC, 12 VDC, 1 A, SW, WALL-PLU
AC-DC, 12 VDC, 1 A, SW, WALL-PLU
Bel Power Solutions
0
In Stock
Check Lead Time
3,040 : $8.44117
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
60mW
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 1.35mm I.D. x 3.8mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.35" L x 1.65" W x 0.93" H (85.2mm x 42.0mm x 23.5mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $8.62794
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $8.62794
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $8.62794
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $8.62794
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $8.62794
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $8.62794
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.40696
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.53950
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-E Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.69083
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 12V 12W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.69083
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
1A
12 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.80423
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.80423
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
SWI10B-EW
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
0
In Stock
Check Lead Time
480 : $9.80423
Box
Box
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
CEE 7/16
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
CE
62368-1
Showing
of 32

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.