AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : $18.38000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | - | - | ITE (Commercial), Medical | Level V | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade | - | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | BSMI, CB, CCC, CE, cETLus, EAC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI | - | |||
333 In Stock | 1 : $24.46000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3.2A | 16 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | CB, CCC, CE, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL | 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
765 In Stock | 1 : $27.14000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
178 In Stock | 1 : $12.97000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.44" L x 1.59" W x 1.24" H (62.0mm x 40.5mm x 31.5mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
374 In Stock | 1 : $15.41000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
497 In Stock | 1 : $17.14000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
264 In Stock | 1 : $21.52000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | 2 x USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.61" L x 2.95" W x 1.39" H (41.0mm x 74.8mm x 35.3mm) | CB, CCC, CE, EAC, ETL, LPS, PSE | 60335-1; 60601-1; 60950-1; 62368-1 | |||
524 In Stock | 1 : $27.14000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
323 In Stock | 1 : $27.14000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
275 In Stock | 1 : $27.14000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P, Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
159 In Stock | 1 : $37.54000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 5A | 25 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB A Receptacle | - | Multi-Blade | - | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE | 60601-1; 60950-1; 62368-1 | |||
246 In Stock | 1 : $18.14000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
238 In Stock | 1 : $18.14000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 20V | 900mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
219 In Stock | 1 : $18.14000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | ||
317 In Stock | 1 : $18.79000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
120 In Stock | 1 : $21.48000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | ||
305 In Stock | 1 : $26.78000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.66A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
159 In Stock | 1 : $27.14000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 19V | 2.1A | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Single Blade Included) | - | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
103 In Stock | 1 : $13.73000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 400mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | ||
230 In Stock | 1 : $15.04000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
235 In Stock | 1 : $15.68000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 250mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
190 In Stock | 1 : $15.68000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 250mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | - | 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1 | |||
149 In Stock | 1 : $18.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 48.4" (1.23m) | Multi-Blade (Sold Separately) | - | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | CB, CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
142 In Stock | 1 : $20.54000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.2V | 3.07A | 16 W | 75mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | USB B Plug | 47" (1.20m) | Multi-Blade (Sold Separately) | - | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | CB, CCC, CE, cULus, cETLus, EAC, ETL, FCC, PSE, IRAM, NrCAN, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60950-1; 62368-1 | ||
229 In Stock | 1 : $20.93000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.2V | 2.1A | 11 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C (With Derating) | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60950-1; 62368-1 |