AC DC Desktop, Wall Power Adapters

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
GST60A
GST60A12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
2,370
In Stock
1 : $32.55000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
GSM60A
GSM60A12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
985
In Stock
1 : $35.19000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
80 ~ 264 VAC
12V
5A
60 W
100mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
CB, CE, cRUus, TUV
-
GSM60B
GSM60B12-P1J
AC/DC DESKTOP ADAPTER 12V 60W
MEAN WELL USA Inc.
586
In Stock
1 : $35.19000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
12V
5A
60 W
100mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C8
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
CB, CE, cRUus, TUV
-
VEC40_50_65 Series
VEC65US12
AC/DC DESKTOP ADAPTER 12V 65W
XP Power
1,952
In Stock
1 : $40.86000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5.41A
65 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 65°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
CB, CE, TUV
62368-1
GST90A
GST90A12-P1M
AC/DC DESKTOP ADAPTER 12V 80W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $49.86000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
6.67A
80 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
-
TR9KA3600LCP-IMR6B
TR9KA3600LCP-IMR6B
AC/DC DESKTOP ADAPTER 5V 18W
GlobTek, Inc.
312
In Stock
1 : $15.15000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V
3.6A
18 W
75mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9KE9000LCP-IM(R6B)
TR9KE9000LCP-IM(R6B)
AC/DC DESKTOP ADAPTER 12V 108W
GlobTek, Inc.
50
In Stock
1 : $78.44000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
9A
108 W
150mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C8
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
AKM65_C2
AKM65US12C2
AC/DC DESKTOP ADAPTER 12V 65W
XP Power
128
In Stock
1 : $53.97000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
12V
5.42A
65 W
150mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C8
4.92" L x 2.45" W x 1.33" H (125.0mm x 62.2mm x 33.8mm)
CB, CE, CSA, TUV, UL
60601-1; 62368-1
GSM90A
GSM90A12-P1M
AC/DC DESKTOP ADAPTER 12V 80W
MEAN WELL USA Inc.
94
In Stock
1 : $57.22000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
80 ~ 264 VAC
12V
6.67A
80 W
150mW (Max)
Positive Center
Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm)
CB, CE, cRUus, TUV
-
FSP084-DHAN3
FSP084-DHAN3
AC/DC DESKTOP ADAPTER 12V 84W
FSP Technology Inc.
98
In Stock
1 : $61.58000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
7A
84 W
150mW
Positive Center
ITE (Commercial)
89%
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
39.4" (1.00m)
IEC 320-C14
-
CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
AKM90
AKM90PS12
AC/DC DESKTOP ADAPTER 12V 84W
XP Power
73
In Stock
1 : $75.05000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
7A
84 W
150mW (Max)
Positive Center
ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
IEC 320-C14
5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm)
CB, CCC, CE, CSA, TUV, UL
60601-1; 60950-1; 62368-1
Showing
of 11

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.