AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $11.64000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 2.98" L x 1.79" W x 1.30" H (75.8mm x 45.5mm x 33.1mm) | AS/NZS, BSMI, CCC, cULus, EAC, IEC, KC, PSB, PSE | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 55022; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $23.24000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.2V | 2.88A | 15 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C (With Derating) | USB A Receptacle | - | Multi-Blade (Sold Separately) | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60950-1; 62368-1 |