CAD | USD
Showing
25
of 36
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
16-00030
AC/DC WALL MOUNT ADAPTER 12V 6W
$10.40000391Tensility International Corp1
839-1663-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V500mA6W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.01"" L x 1.44"" W x 0.98"" H (51.0mm x 36.5mm x 25.0mm)cULus, FCC
16-00018
AC/DC WALL MOUNT ADAPTER 5V 5W
$13.01000416Tensility International Corp1
839-1661-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V1A5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.01"" L x 1.44"" W x 0.98"" H (51.0mm x 36.5mm x 25.0mm)cULus, FCC
16-00034
AC/DC WALL MOUNT ADAPTER 12V 6W
$10.40000473Tensility International Corp1
839-1665-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V500mA6W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.01"" L x 1.44"" W x 0.98"" H (51.0mm x 36.5mm x 25.0mm)cULus, FCC
16-00035
AC/DC WALL MOUNT ADAPTER 12V 6W
$10.40000403Tensility International Corp1
839-1666-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V500mA6W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.01"" L x 1.44"" W x 0.98"" H (51.0mm x 36.5mm x 25.0mm)cULus, FCC
16-00014
AC/DC WALL MOUNT ADAPTER 5V 5W
$13.010001,184Tensility International Corp1
839-1659-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V1A5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.01"" L x 1.44"" W x 0.98"" H (51.0mm x 36.5mm x 25.0mm)cULus, FCC
16-00019
AC/DC WALL MOUNT ADAPTER 5V 5W
$13.01000436Tensility International Corp1
839-1662-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V1A5W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.01"" L x 1.44"" W x 0.98"" H (51.0mm x 36.5mm x 25.0mm)cULus, FCC
16-00082
AC/DC WALL MOUNT ADAPTER 12V 12W
$15.82000489Tensility International Corp1
839-1673-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1A12W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00078
AC/DC WALL MOUNT ADAPTER 12V 12W
$15.82000488Tensility International Corp1
839-1671-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1A12W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00083
AC/DC WALL MOUNT ADAPTER 12V 12W
$15.82000483Tensility International Corp1
839-1674-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1A12W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00079
AC/DC WALL MOUNT ADAPTER 12V 12W
$15.82000467Tensility International Corp1
839-1672-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1A12W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00067
AC/DC WALL MOUNT ADAPTER 5V 10W
$17.04000492Tensility International Corp1
839-1670-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V2A10W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00066
AC/DC WALL MOUNT ADAPTER 5V 10W
$17.04000481Tensility International Corp1
839-1669-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V2A10W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00062
AC/DC WALL MOUNT ADAPTER 5V 10W
$17.04000473Tensility International Corp1
839-1667-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V2A10W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00063
AC/DC WALL MOUNT ADAPTER 5V 10W
$17.04000465Tensility International Corp1
839-1668-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V2A10W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.19"" L x 1.56"" W x 1.06"" H (55.5mm x 39.5mm x 27.0mm)cULus, FCC
16-00142
AC/DC WALL MOUNT ADAPTER 12V 18W
$17.69000491Tensility International Corp1
839-1683-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1.5A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00146
AC/DC WALL MOUNT ADAPTER 12V 18W
$17.69000489Tensility International Corp1
839-1685-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1.5A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00143
AC/DC WALL MOUNT ADAPTER 12V 18W
$17.69000447Tensility International Corp1
839-1684-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1.5A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00147
AC/DC WALL MOUNT ADAPTER 12V 18W
$17.69000437Tensility International Corp1
839-1686-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1.5A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00139
AC/DC WALL MOUNT ADAPTER 9V 18W
$19.05000497Tensility International Corp1
839-1682-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC9V2A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00134
AC/DC WALL MOUNT ADAPTER 9V 18W
$19.05000493Tensility International Corp1
839-1679-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC9V2A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00135
AC/DC WALL MOUNT ADAPTER 9V 18W
$19.05000489Tensility International Corp1
839-1680-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC9V2A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00207
AC/DC WALL MOUNT ADAPTER 24V 24W
$19.05000485Tensility International Corp1
839-1692-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC24V1A24W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.70"" L x 1.69"" W x 1.28"" H (68.5mm x 43.0mm x 32.5mm)cULus, FCC
16-00211
AC/DC WALL MOUNT ADAPTER 24V 24W
$19.05000482Tensility International Corp1
839-1694-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC24V1A24W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.70"" L x 1.69"" W x 1.28"" H (68.5mm x 43.0mm x 32.5mm)cULus, FCC
16-00138
AC/DC WALL MOUNT ADAPTER 9V 18W
$19.05000471Tensility International Corp1
839-1681-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC9V2A18W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.50"" L x 1.63"" W x 1.18"" H (63.5mm x 41.5mm x 30.0mm)cULus, FCC
16-00206
AC/DC WALL MOUNT ADAPTER 24V 24W
$19.05000469Tensility International Corp1
839-1691-ND
-ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC24V1A24W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 45°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59"" (1.50m)NEMA 1-15P2.70"" L x 1.69"" W x 1.28"" H (68.5mm x 43.0mm x 32.5mm)cULus, FCC
Showing
25
of 36