CAD | USD

Showing
1 - 25
of 185
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
smi12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$10.32000
360 - Immediate
CUI Inc.CUI Inc.
1
102-SMI12-12-KB-P5-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V1A12 W750mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Sold Separately)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$18.19000
275 - Immediate
CUI Inc.CUI Inc.
1
102-SMM12-12-KB-P5-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Sold Separately)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
smm12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$18.19000
270 - Immediate
CUI Inc.CUI Inc.
1
102-SMM12-12-KB-P6-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Sold Separately)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
smm12-series
AC-DC, 5 VDC, 2.4 A, SW, MULTI-B
$21.22000
280 - Immediate
CUI Inc.CUI Inc.
1
102-SMM12-5-KB-P6-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.4A12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Sold Separately)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
DESKTOP - C6 INLET - USB POWER D
DESKTOP - C6 INLET - USB POWER D
$37.66000
0 - Immediate
Phihong USAPhihong USA
1
993-AA65M-59FKA-R-ND
AA65 (65W)
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V3A, 3A, 3A, 3.25A152 W61.9mW-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CUSB C Receptacle59" (1.50m)IEC 320-C63.58" L x 1.89" W x 1.16" H (91.0mm x 48.0mm x 29.5mm)CE, cULus62368-1
smm12-series
AC-DC, 9 VDC, 1.3 A, SW, MULTI-B
$7.22609
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-9-KB-CUB-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V1.33A12 W750mW (Max)-ITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CUSB C Receptacle59" (1.50m)Multi-Blade (Sold Separately)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smi12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$7.22609
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-12-KB-MUB-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V1A12 W750mW (Max)-ITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CUSB Micro59" (1.50m)Multi-Blade (Sold Separately)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 9 VDC, 1.3 A, SW, MULTI-B
$7.68489
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-9-KW-P5-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V1.33A12 W750mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Sold Separately)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 5 VDC, 2.4 A, SW, MULTI-B
$7.91429
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-5-KB-CUB-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2A10 W750mW (Max)-ITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CUSB C Receptacle59" (1.50m)Multi-Blade (Sold Separately)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smi12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$12.18590
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-12-VB-P6-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12 W750mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Included)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 9 VDC, 1.3 A, SW, MULTI-B
$12.63992
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-9-VW-P5-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V1.33A12 W750mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Included)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$12.63992
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-12-VW-MUB-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12 W750mW (Max)-ITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CUSB Micro59" (1.50m)Multi-Blade (Included)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 5 VDC, 2.4 A, SW, MULTI-B
$12.83969
0 - Immediate
CUI Inc.CUI Inc.
3,000
Non-Stock
102-SMI12-5-VB-P5-ND
SMI12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V2A10 W750mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Included)2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)CE, cUIus, FCC, PSE62368-1
smm12-series
AC-DC, 18 VDC, .66 A, SW, MULTI-
$13.12493
0 - Immediate
CUI Inc.CUI Inc.
280
Non-Stock
102-SMM12-18-KB-P5-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC18V660mA12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Sold Separately)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
smm12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$17.51221
0 - Immediate
CUI Inc.CUI Inc.
420
Non-Stock
102-SMM12-12-4B-P5-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Included)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
GT-41062-1805-T3, ITE POWER SUPP
GT-41062-1805-T3, ITE POWER SUPP
$17.74000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
-
1939-TR9CA3600N05NRG2336-ND
*
Bulk
Active------------------
GT-41082-1812-3.0-T3, ITE POWER
GT-41082-1812-3.0-T3, ITE POWER
$17.74000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
-
1939-TR9CD2000LCP-N(RV)-ND
*
Bulk
Active------------------
smm12-series
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
$18.74195
0 - Immediate
CUI Inc.CUI Inc.
420
Non-Stock
102-SMM12-12-4W-P5-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Included)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
smm12-series
AC-DC, 5 VDC, 2.4 A, SW, MULTI-B
$19.43207
0 - Immediate
CUI Inc.CUI Inc.
420
Non-Stock
102-SMM12-5-4B-P6-ND
SMM12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V2.4A12 W100mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)Multi-Blade (Included)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
smm12-usb-series
AC-DC, 5 VDC, 2.4 A, SW, MULTI-B
$19.97688
0 - Immediate
CUI Inc.CUI Inc.
420
Non-Stock
102-SMM12-5-4W-I38-ND
SMM12-USB (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V2.4A12 W100mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CUSB A Receptacle-Multi-Blade (Included)2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)CE, cULus, FCC, PSE, TUV60601-1; 60950-1
4880
ADJUSTABLE POWER SUPPLY WITH 2.1
$23.90000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-4880-ND
-
Bulk
ActiveNorth AmericaDesktop (Class II)Cord100 ~ 240 VAC3 ~ 12V5A--Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D.42" (1.07m)NEMA 1-15P4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm)--
GT-81081-6015-1.5-T3, ITE POWER
GT-81081-6015-1.5-T3, ITE POWER
$23.96000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
-
1939-TR9CJ4444CCP-F(R)-ND
GT-81081-6015-1.5-T3
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC13.5V4.44A60 W-Positive CenterITE (Commercial)Level IV0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.79" L x 2.22" W x 1.31" H (121.6mm x 56.5mm x 33.2mm)CB, CCC, CE, cULus, EAC, FCC, LPS, NrCAN, PSE, RCM, UKCA, Ukraine, VCCI60950-1
GT-41132-6024-T3, ITE POWER SUPP
GT-41132-6024-T3, ITE POWER SUPP
$25.38000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
-
1939-TR9CI2500ML3IO-N(RVB-ND
*
Bulk
Active------------------
GT-41132-6024-9.0-T3, ITE POWER
GT-41132-6024-9.0-T3, ITE POWER
$25.71000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
-
1939-TR9CG4000CCP-N(RV)-ND
GT-41132-6024-9.0-T3
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC15V4A60 W-Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.50m)IEC 320-C144.41" L x 1.85" W x 1.30" H (112.0mm x 47.0mm x 33.0mm)CB, CCC, CE, cUL, GOST-R, NEMKO, PSE, UL60950-1
GT-21097-5024-4.0, ITE POWER SUP
GT-21097-5024-4.0, ITE POWER SUP
$31.16000
0 - Immediate
GlobTek, Inc.GlobTek, Inc.
-
1939-TR9CZ2500LCP-Y(R)-ND
GT-21097-5024-4.0
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC20V2.5A50 W-Positive CenterITE (Commercial)-0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CE, CCC, cULus, FCC, GOST-R, LPS, NEMKO, PSE, RCM, Ukrain, VCCI60950-1
Showing
1 - 25
of 185