Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VER24
AC/DC WALL MOUNT ADAPTER 12V 24W
$31.13000
583 - Immediate
XP PowerXP Power
1
1470-3173-ND
VER24 (24W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V2A24 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER24
AC/DC WALL MOUNT ADAPTER 24V 24W
$31.11000
334 - Immediate
XP PowerXP Power
1
1470-3175-ND
VER24 (24W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V1A24 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER24
AC/DC WALL MOUNT ADAPTER 15V 23W
$26.13712
0 - Immediate
XP PowerXP Power
3,000
Non-Stock
1470-3174-ND
VER24 (24W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC15V1.5A23 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
Showing
1 - 3
of 3

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.