Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VER12US-Series
AC/DC WALL MOUNT ADAPTER 5V 11W
$24.75000
2,562 - Immediate
XP PowerXP Power
1
1470-3114-ND
VER12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC5V2.1A11 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)CB62368-1
VER12US-Series
AC/DC WALL MOUNT ADAPTER 12V 12W
$24.77000
1,419 - Immediate
XP PowerXP Power
1
1470-3116-ND
VER12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)CB62368-1
VER12US-Series
AC/DC WALL MOUNT ADAPTER 9V 12W
$24.75000
383 - Immediate
XP PowerXP Power
1
1470-3115-ND
VER12 (12W)
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V1.28A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)CB62368-1
Showing
1 - 3
of 3

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.