Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSA05E-050QA-H
AC/DC WALL MOUNT ADAPTER 5V 5W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1256-ND
PSA05E (5W)
Box
ObsoleteEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W30mW (Max)-ITE (Commercial)Level V0°C ~ 40°CUSB A Receptacle-CEE 7/160.87" L x 1.65" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)IEC60950-1; 62368-1
PSA05E-050QW
AC/DC WALL MOUNT ADAPTER 5V 5W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1260-ND
PSA05E (5W)
Box
ObsoleteEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W30mW (Max)-ITE (Commercial)Level V0°C ~ 40°CUSB A Receptacle-CEE 7/160.87" L x 1.65" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)CE-
AC/DC WALL MOUNT ADAPTER
AC/DC WALL MOUNT ADAPTER
Active
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-PSA05E-050QL6-ND
PSA05E (5W)
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W75mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CUSB A Receptacle-CEE 7/161.69" L x 0.83" W x 2.37" H (43.0mm x 21.0mm x 60.2mm)CE-
WALL MNT ADAPTER 5V 5W USB A WHT
WALL MNT ADAPTER 5V 5W USB A WHT
Active
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-PSA05E-050QL6WS-H-ND
PSA05E (5W)
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W75mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CUSB A Receptacle-CEE 7/161.69" L x 0.83" W x 2.37" H (43.0mm x 21.0mm x 60.2mm)CE60950-1; 62368-1
Showing
1 - 4
of 4

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.