Showing
1 - 25
of 80
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
PSAA18U-3P-SERIES
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1005-ND
PSAA18U (18W)
Box
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
PSAA18U-3P-SERIES
AC/DC DESKTOP ADAPTER 12V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1006-ND
PSAA18U (18W)
Box
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
PSAA18U-3P-SERIES
AC/DC DESKTOP ADAPTER 15V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1007-ND
PSAA18U (18W)
Box
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V1.2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
PSAA18U-3P-SERIES
AC/DC DESKTOP ADAPTER 24V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1008-ND
PSAA18U (18W)
Box
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V750mA18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-C2-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-C3-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-C4-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-C5-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 0.7mm I.D. x 2.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
PSAA18U Series
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CN1-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CN2-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CN3-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CN4-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CN5-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 0.7mm I.D. x 2.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CNR1-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CNR2-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CNR3-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CNR4-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CNR5-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Negative CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CR1-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CR2-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CR3-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CR4-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 9V 18W
AC/DC DESKTOP ADAPTER 9V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-090-R-CR5-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 12V 18W
AC/DC DESKTOP ADAPTER 12V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-120-R-C2-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
AC/DC DESKTOP ADAPTER 12V 18W
AC/DC DESKTOP ADAPTER 12V 18W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
PSAA18U-120-R-C3-ND
PSAA18U (18W)
Bulk
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm59" (1.50m)IEC 320-C144.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)CE, cULus
Showing
1 - 25
of 80

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.