Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
PSAC60W
AC/DC DESKTOP ADAPTER 12V 60W
$24.89000
928 - Immediate
Phihong USAPhihong USA
1
993-1108-ND
PSAC60W (60W)
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V5A60 W500mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)CE, cULus
PSAC60W
AC/DC DESKTOP ADAPTER 48V 60W
$24.89000
14 - Immediate
Phihong USAPhihong USA
1
993-1132-ND
PSAC60W (60W)
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC48V1.25A60 W500mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)CE, cULus
PSAC60W
AC/DC DESKTOP ADAPTER 56V 60W
Obsolete
0 - Immediate
Phihong USAPhihong USA
-
Non-Stock
993-1131-ND
PSAC60W (60W)
Bulk
ObsoleteInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC56V1.08A60 W500mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)CE, cULus
Showing
1 - 3
of 3

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.