- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $149.39000 Box | Box | Active | International | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 3.9A | 94 W | - | - | ITE (Commercial) | 85% | 0°C ~ 40°C | Power DIN, 4 Pin | 78" (1.98m) | IEC 320-C14 | 5.50" L x 2.36" W x 1.34" H (139.7mm x 59.9mm x 34.0mm) | CE, cULus | |||
14 In Stock | 1 : $76.08000 Box | - | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 24V | 1A | - | - | - | ITE (Commercial) | - | - | M12 Socket | 78" (1.98m) | Multi-Blade (Included) | - | - | ||
1 In Stock | 1 : $80.23000 Box | - | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | - | 24V | 1A | - | - | - | ITE (Commercial) | - | - | - | - | NEMA 1-15P | - | - |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.