Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
AC/DC WALL MOUNT ADAPTER 24V 12W
AC/DC WALL MOUNT ADAPTER 24V 12W
$73.30000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
2702435-ND
PLD E 400-PS (12W)
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)100 ~ 240 VAC24V-12 W100mW (Max)--83%0°C ~ 40°CM8 Socket-Multi-Blade (Sold Separately)2.95" L x 1.24" W x 1.61" H (75.0mm x 31.5mm x 41.0mm)cUL, cULus, UL
AC/DC WALL MOUNT ADAPTER 24V 30W
AC/DC WALL MOUNT ADAPTER 24V 30W
$108.48000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
2702436-ND
PLD E 400-PS (30W)
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)100 ~ 240 VAC24V-30 W100mW (Max)--86.95%0°C ~ 40°CM8 Socket78.74" (2.0m)Multi-Blade (Sold Separately)3.54" L x 2.17" W x 1.34" H (90.0mm x 55.0mm x 34.0mm)cUL, cULus, UL
PWR SUPPLY ADAPTER 30W EU AU UK
PWR SUPPLY ADAPTER 30W EU AU UK
Active
0 - Immediate
Phoenix ContactPhoenix Contact
-
Non-Stock
277-PWR-SPLY-30WINTL-ND
-
Bulk
Active-----------------
Showing
1 - 3
of 3

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.