Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PVQ-PS12VDC-S
AC/DC DESKTOP ADAPTER 12V 30W
$141.51000
5 - Immediate
Panduit CorpPanduit Corp
1
Non-Stock
298-12842-ND
PanView iQ™
Bulk
ActiveNorth AmericaDesktop (Class II)Cord (Sold Separately)100 ~ 250 VAC12V2.5A30 W-Positive CenterITE (Commercial)-0°C ~ 50°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm72" (1.83m)IEC 320-C84.33" L x 2.13" W x 1.32" H (110.0mm x 54.0mm x 33.5mm)CCC, CE-
POWER SUPPLY 60W C14M AC-55VDC 1
POWER SUPPLY 60W C14M AC-55VDC 1
$64.17000
0 - Immediate
269 - Factory
Panduit CorpPanduit Corp
1
Non-Stock
298-POWER-60W-ND
-
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 264 VAC55V1.1A61 W--ITE (Commercial)--40°C ~ 70°C--IEC 320-C147.10" L x 2.87" W x 2.38" H (180.3mm x 72.9mm x 60.5mm)-60950-1
POWER SUPPLY 110W C14M AC-55VDC
POWER SUPPLY 110W C14M AC-55VDC
$100.14000
0 - Immediate
180 - Factory
Panduit CorpPanduit Corp
1
Non-Stock
298-POWER-110W-ND
-
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 264 VAC55V2A110 W--ITE (Commercial)--40°C ~ 70°C--IEC 320-C147.10" L x 2.87" W x 2.38" H (180.3mm x 72.9mm x 60.5mm)-60950-1
PVQ-PS12VDC-C
AC/DC DESKTOP ADAPTER 12V 30W
$138.50000
0 - Immediate
Panduit CorpPanduit Corp
1
Non-Stock
PVQ-PS12VDC-C-ND
PanView iQ™
Bulk
Active-Desktop (Class II)Cord (Sold Separately)100 ~ 250 VAC12V2.5A30 W-Positive CenterITE (Commercial)-0°C ~ 50°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm72" (1.83m)IEC 320-C84.33" L x 2.13" W x 1.32" H (110.0mm x 54.0mm x 33.5mm)CCC, CE-
AC/DC DESKTOP ADAPTER 12V 30W
AC/DC DESKTOP ADAPTER 12V 30W
$139.14000
0 - Immediate
467 - Factory
Panduit CorpPanduit Corp
1
Non-Stock
PVQ-PS12VDC-E-ND
PanView iQ™
Bulk
Active-Desktop (Class II)Cord (Sold Separately)100 ~ 250 VAC12V2.5A30 W-Positive CenterITE (Commercial)-0°C ~ 50°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm78.74" (2.0m)IEC 320-C84.33" L x 2.13" W x 1.32" H (110.0mm x 54.0mm x 33.5mm)CCC, CE-
AC/DC DESKTOP ADAPTER 12V 30W
AC/DC DESKTOP ADAPTER 12V 30W
$145.74000
0 - Immediate
Panduit CorpPanduit Corp
1
Non-Stock
PVQ-PS12VDC-U-ND
PanView iQ™
Bulk
Active-Desktop (Class II)Cord (Sold Separately)100 ~ 250 VAC12V2.5A30 W-Positive CenterITE (Commercial)-0°C ~ 50°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm78.74" (2.0m)IEC 320-C84.33" L x 2.13" W x 1.32" H (110.0mm x 54.0mm x 33.5mm)CCC, CE-
POWER SUPPLY 190W C14M AC-55VDC
POWER SUPPLY 190W C14M AC-55VDC
$205.70000
0 - Immediate
1 - Factory
Panduit CorpPanduit Corp
1
Non-Stock
298-POWER-190W-ND
-
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 264 VAC55V3.5A193 W--ITE (Commercial)--40°C ~ 70°C--IEC 320-C147.10" L x 2.87" W x 2.38" H (180.3mm x 72.9mm x 60.5mm)-60950-1
Showing
1 - 7
of 7

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.