Showing
1 - 12
of 12
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
658
AC/DC DESKTOP ADAPTER 5V 50W
$41.32000
143 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1519-ND
-
Bulk
ActiveNorth AmericaDesktop (Class I)Cord100 ~ 240 VAC5V10A50 W-Positive CenterITE (Commercial)---44" (1.12m)IEC 320-C145.50" L x 2.40" W x 1.30" H (139.7mm x 61.0mm x 33.0mm)cULus-
1995
AC/DC WALL MOUNT ADAPTER 5.25V
$10.35000
1,961 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-2436-ND
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade110 ~ 220 VAC5.25V2.4A---ITE (Commercial)80%0°C ~ 40°CUSB Micro70.9" (1.80m)NEMA 1-15P2.99" L x 1.14" W x 1.85" H (76.0mm x 29.0mm x 47.0mm)CE, cULus-
4880
ADJUSTABLE POWER SUPPLY WITH 2.1
$24.14000
11 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-4880-ND
-
Bulk
ActiveNorth AmericaDesktop (Class II)Cord100 ~ 240 VAC3 ~ 12V5A--Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D.42" (1.07m)NEMA 1-15P4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm)--
5130
ADJUSTABLE POWER SUPPLY W/ 2.1MM
$24.14000
98 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-5130-ND
-
Bulk
ActiveNorth AmericaDesktop (Class II)Cord110 ~ 240 VAC3 ~ 24V2.5A---ITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D.42" (1.07m)NEMA 1-15P4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm)--
AC/DC WALL MNT ADAPTER 5.1V 15W
AC/DC WALL MNT ADAPTER 5.1V 15W
$10.97000
7 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-4298-ND
-
Bulk
ActiveNorth AmericaWall MountFixed Blade90 ~ 264 VAC5.1V3A15 W75mW (Max)-ITE (Commercial)81%0°C ~ 40°CUSB C59" (1.50m)NEMA 1-15P1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)--
276
AC/DC WALL MOUNT ADAPTER 5V 10W
$10.97000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
276-ND
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade110 ~ 220 VAC5V2A10 W--ITE (Commercial)---72" (1.83m)NEMA 1-15P-CE, cULus-
AC/DC WALL MOUNT ADAPTER 12V
AC/DC WALL MOUNT ADAPTER 12V
$12.35000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-798-ND
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V1A--Positive CenterITE (Commercial)---5.8' (1.78m)NEMA 1-15P2.80" L x 1.90" W x 1.20" H (71.1mm x 48.3mm x 30.5mm)UL-
AC/DC WALL MOUNT ADAPTER 9V
AC/DC WALL MOUNT ADAPTER 9V
$12.35000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-63-ND
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC9V1A--Positive CenterITE (Commercial)---4.8' (1.46m)NEMA 1-15P1.84" L x 1.26" W x 1.29" H (46.7mm x 32.0mm x 32.8mm)UL-
AC/DC WALL MNT ADPT 3V-12V 8.4W
AC/DC WALL MNT ADPT 3V-12V 8.4W
$20.63000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-1448AD-ND
-
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade110 ~ 240 VAC3V, 4.5V, 6V, 7V, 9V, 12V1.5A, 1.2A, 1A, 900mA, 800mA, 700mA8.4 W-Positive Tip, Negative SleeveITE (Commercial)---5.1' (1.54m)CEE 7/162.64" L x 1.14" W x 2.91" H (67.0mm x 29.0mm x 74.0mm)CE-
AC/DC WALL MOUNT ADAPTER +/-12V
AC/DC WALL MOUNT ADAPTER +/-12V
$20.63000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-2591AD-ND
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V, -12V500mA--Positive CenterITE (Commercial)86%0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)NEMA 1-15P3.40" L x 1.90" W x 1.20" H (86.4mm x 48.3mm x 30.5mm)--
1466
AC/DC DESKTOP ADAPTER 5V
$20.63000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-1466AD-ND
-
Bulk
ActiveInternationalDesktop (Class II)Cord110 ~ 240 VAC5V4A--Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm4.8' (1.47m)IEC 320-C83.84" L x 1.70" W x 1.10" H (97.5mm x 43.2mm x 27.9mm)UL-
352
AC/DC DESKTOP ADAPTER 12V 60W
$34.42000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-1664-ND
-
Bulk
ActiveNorth AmericaDesktop (Class II)Cord110 ~ 240 VAC12V5A60 W-Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm44" (1.12m)IEC 320-C84.53" L x 1.97" W x 0.98" H (115.0mm x 50.0mm x 25.0mm)cULus-
Showing
1 - 12
of 12

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.