CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
750-00009
AC/DC WALL MOUNT ADAPTER 12V 12W
Discontinued at Digi-Key
0 - Immediate
Parallax Inc.Parallax Inc.
-
Non-Stock
750-00007-ND
-
Box
Discontinued at Digi-KeyInternationalWall Mount (Class II)Multi-Blade (Included)120VAC12V1A12 W-Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm-Multi-Blade--
750-00008
AC/DC WALL MOUNT ADAPTER 9V 2.7W
Obsolete
0 - Immediate
Parallax Inc.Parallax Inc.
-
Non-Stock
750-00008-ND
-
Box
ObsoleteEuropeWall Mount (Class II)Fixed Blade120VAC9V300mA2.7 W-Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm-CEE 7/16--
750-00009
AC/DC WALL MNT ADAPTER 7.5V 12W
$20.39000
5 - Immediate
Parallax Inc.Parallax Inc.
1
750-00009-ND
-
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC7.5V1.6A12 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm72" (1.83m)Multi-Blade--
750-00009
AC/DC WALL MOUNT ADAPTER 24V 14W
Obsolete
0 - Immediate
Parallax Inc.Parallax Inc.
-
Non-Stock
750-00004-ND
-
Box
ObsoleteInternationalWall Mount (Class II)Multi-Blade (Included)120VAC24V600mA14 W-Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm-Multi-Blade--
750-00003
AC/DC WALL MOUNT ADAPTER 12V
$25.89000
0 - Immediate
Parallax Inc.Parallax Inc.
1
Non-Stock
750-00003-ND
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC12V2A--Positive CenterITE (Commercial)Level VI-Barrel Plug, 2.1mm I.D. x 5.5mm O.D.-NEMA 1-15P-CE, cULus, ETL, FCC, GS, RCM
Showing
1 - 5
of 5