Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEC40_50_65 Series
VEC40US24
AC/DC DESKTOP ADAPTER 24V 40W
XP Power
1,764
In Stock
1 : $33.88000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V1.67A40 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 65°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C144.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)CB, CE, TUV62368-1
AKM65_C2
AKM65US12
AC/DC DESKTOP ADAPTER 12V 65W
XP Power
168
In Stock
1 : $62.52000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V5.42A65 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C144.92" L x 2.45" W x 1.33" H (125.0mm x 62.2mm x 33.8mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
PPL36U-120L6
PPL36U-120L6
AC/DC DESKTOP ADAPTER 12V 36W
Phihong USA
2,058
In Stock
1 : $24.18000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C143.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)cULus, IEC62368-1
SDI18-U Series
SDI18-12-U-P5
AC/DC DESKTOP ADAPTER 12V 19W
CUI Inc.
903
In Stock
1 : $26.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.6A19 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C143.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, ULC22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
TR9CI2700LCP-N(R6B)
TR9CI2700LCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 65W
GlobTek, Inc.
569
In Stock
1 : $30.69000
Bulk
-
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.7A65 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.53m)IEC 320-C144.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI60335-1; 60950-1
Showing
1 - 5
of 5

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.