CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC05-SK Series
AC/DC CONVERTER 24V 5W
$13.58000
769 - Immediate
Recom PowerRecom Power
1
945-3118-5-ND
POWERLINE RAC05-K (5W)
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---210mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)84%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
AC/DC CONVERTER 3.3V 5W
$12.66000
89 - Immediate
Recom PowerRecom Power
1
945-3116-5-ND
POWERLINE RAC05-K (5W)
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V---1.515A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)76%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
AC/DC CONVERTER 5V 5W
$13.58000
0 - Immediate
Recom PowerRecom Power
1
945-3119-5-ND
POWERLINE RAC05-K (5W)
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---1A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)80%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
AC/DC CONVERTER 15V 5W
$12.66000
109 - Immediate
Recom PowerRecom Power
1
945-3103-5-ND
POWERLINE RAC05-K (5W)
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---333mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)82%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
AC/DC CONVERTER 12V 5W
$13.58000
3,011 - Immediate
Recom PowerRecom Power
1
945-3117-5-ND
POWERLINE RAC05-K (5W)
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---416mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)81%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
Showing
1 - 5
of 5