AC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC15-05SK/WI
AC/DC CONVERTER 5V 15W
Recom Power
240
In Stock
231
Factory
1 : $23.09000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
5V
-
-
-
3A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
82%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 12V 15W
Recom Power
218
In Stock
968
Factory
1 : $23.30000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
12V
-
-
-
1.25A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
83%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 15V 15W
Recom Power
126
In Stock
737
Factory
1 : $23.09000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
15V
-
-
-
1A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
83%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 54V 15W
Recom Power
8
In Stock
231
Factory
1 : $23.30000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
54V
-
-
-
278mA
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI/W
AC/DC CONVERTER 24V 15W
Recom Power
40
In Stock
288
Factory
1 : $24.37000
Tray
Tray
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
24V
-
-
-
625mA
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI/W
AC/DC CONVERTER 12V 15W
Recom Power
30
In Stock
216
Factory
1 : $24.37000
Tray
Tray
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
12V
-
-
-
1.25A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
83%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI
AC/DC CONVERTER 24V 15W
Recom Power
0
In Stock
616
Factory
Check Lead Time
1 : $23.30000
Tube
Tube
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
24V
-
-
-
625mA
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI/W
AC/DC CONVERTER 15V 15W
Recom Power
0
In Stock
Check Lead Time
24 : $23.59042
Tray
Tray
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
15V
-
-
-
1A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
83%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI/W
AC/DC CONVERTER 5V 15W
Recom Power
0
In Stock
Check Lead Time
24 : $23.59042
Tray
Tray
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
5V
-
-
-
3A
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
82%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
RAC15-05SK/WI/W
AC/DC CONVERTER 54V 15W
Recom Power
0
In Stock
Check Lead Time
24 : $23.59042
Tray
Tray
Active
Enclosed
1
18 ~ 264 VAC, 18 ~ 375 VDC
54V
-
-
-
278mA
15 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
80%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CB, CE, cURus
60335-1; 62368-1
Showing
of 10

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.