Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5047
AC/DC CONVERTER 24V 4W
Active
0 - Immediate
Rohm SemiconductorRohm Semiconductor
100
Non-Stock
BP5047A24-ND
BP5047
Tray
ActiveEnclosed1176 ~ 253 VAC24V---150mA4 WITE (Commercial)--20°C ~ 80°C (With Derating)78%Through Hole12-SIP Module, 6 Leads1.36" L x 0.36" W x 0.75" H (34.5mm x 9.2mm x 19.1mm)-
BP5047B15
AC/DC CONVERTER 15.2V 2W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5047B15-ND
BP5047
Tray
ObsoleteEnclosed1170 ~ 304 VAC15.2V---150mA2 WITE (Commercial)--20°C ~ 80°C (With Derating)75%Through Hole10-SIP Module, 5 Leads1.28" L x 0.40" W x 0.75" H (32.5mm x 10.1mm x 19.1mm)-
Showing
1 - 2
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.