Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5068
AC/DC CONVERTER -24V 14W
Active
0 - Immediate
Rohm SemiconductorRohm Semiconductor
96
Non-Stock
BP5068A24-ND
BP5068
Tray
ActiveEnclosed185 ~ 115 VAC-24V---600mA14 WITE (Commercial)--20°C ~ 80°C (With Derating)88%Through Hole12-SIP Module, 7 Leads1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm)-
BP5068
AC/DC CONVERTER -12V 10W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5068A-ND
BP5068
Tray
ObsoleteEnclosed180 ~ 120 VAC-12V---800mA10 WITE (Commercial)--20°C ~ 80°C (With Derating)78%Through Hole12-SIP Module, 7 Leads1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm)-
BP5068
AC/DC CONVERTER -15V 12W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5068-15-ND
BP5068
Tray
ObsoleteEnclosed185 ~ 115 VAC-15V---800mA12 WITE (Commercial)--20°C ~ 80°C (With Derating)85%Through Hole12-SIP Module, 7 Leads1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm)-
Showing
1 - 3
of 3

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.