Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5061
AC/DC CONVERTER -12V 4W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5061-ND
BP5061
Tray
ObsoleteEnclosed180 ~ 120 VAC-12V---300mA4 WITE (Commercial)--25°C ~ 80°C (With Derating)78%Through Hole12-SIP Module, 6 Leads1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)-
BP5061
AC/DC CONVERTER -5V 2W
Active
0 - Immediate
Rohm SemiconductorRohm Semiconductor
100
Non-Stock
BP5061-5-ND
BP5061
Tray
ActiveEnclosed180 ~ 120 VAC-5V---350mA2 WITE (Commercial)--25°C ~ 80°C (With Derating)62.1%Through Hole12-SIP Module, 6 Leads1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)-
Showing
1 - 2
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.