Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5035
AC/DC CONVERTER -5V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5035A5-ND
BP5035
Tray
ObsoleteEnclosed180 ~ 120 VAC-5V---200mA1 WITE (Commercial)--25°C ~ 80°C (With Derating)60%Through Hole10-SIP Module, 5 Leads1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm)-
BP5035
AC/DC CONVERTER -12V 2W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5035A12-ND
BP5035
Tray
ObsoleteEnclosed180 ~ 120 VAC-12V---200mA2 WITE (Commercial)--25°C ~ 80°C (With Derating)74%Through Hole10-SIP Module, 5 Leads1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm)-
Showing
1 - 2
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.