Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5041
AC/DC CONVERTER 15V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5041A15-ND
BP5041
Tray
ObsoleteEnclosed1160 ~ 276 VAC15V---80mA1 WITE (Commercial)--25°C ~ 80°C (With Derating)64%Through Hole10-SIP Module, 5 Leads1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)-
BP5041
AC/DC CONVERTER 5V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5041A5-ND
BP5041
Tray
ObsoleteEnclosed1160 ~ 276 VAC5V---100mA1 WITE (Commercial)--25°C ~ 80°C (With Derating)48%Through Hole10-SIP Module, 5 Leads1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)-
BP5041
AC/DC CONVERTER 12V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5041A-ND
BP5041
Tray
ObsoleteEnclosed1160 ~ 276 VAC12V---100mA1 WITE (Commercial)--25°C ~ 80°C (With Derating)62%Through Hole10-SIP Module, 5 Leads1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)-
BP5041
AC/DC CONVERTER 15V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5041B15-ND
BP5041
Tray
ObsoleteEnclosed1160 ~ 276 VAC15V---80mA1 WITE (Commercial)--25°C ~ 80°C (With Derating)64%Through Hole10-SIP Module, 5 Leads1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)-
Showing
1 - 4
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.