Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5038
AC/DC CONVERTER 5V
$5.68000
134 - Immediate
Rohm SemiconductorRohm Semiconductor
1
Non-Stock
BP5038A1-ND
BP5038
Bulk
ActiveEnclosed180 ~ 120 VAC, 113 ~ 170 VDC5V---30mAITE (Commercial)--20°C ~ 80°C (With Derating)33%Through Hole6-SIP Module, 4 Leads0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm)-
BP5038
AC/DC CONVERTER 12V
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5038A-ND
BP5038
Bulk
ObsoleteEnclosed180 ~ 120 VAC12V---30mAITE (Commercial)--20°C ~ 80°C (With Derating)50%Through Hole6-SIP Module, 4 Leads0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm)-
Showing
1 - 2
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.