Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5039
AC/DC CONVERTER 15V 3W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5039-15-ND
BP5039
Tray
ObsoleteEnclosed180 ~ 120 VAC15V---200mA3 WITE (Commercial)--25°C ~ 80°C (With Derating)74%Through Hole12-SIP Module, 6 Leads1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)-
BP5039
AC/DC CONVERTER 24V 5W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5039A-ND
BP5039
Tray
ObsoleteEnclosed180 ~ 120 VAC24V---200mA5 WITE (Commercial)--20°C ~ 80°C (With Derating)82%Through Hole12-SIP Module, 6 Leads1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)-
BP5039
AC/DC CONVERTER 12V 4W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5039B12-ND
BP5039
Tray
ObsoleteEnclosed180 ~ 120 VAC12V---300mA4 WITE (Commercial)--20°C ~ 80°C (With Derating)78%Through Hole12-SIP Module, 6 Leads1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)-
Showing
1 - 3
of 3

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.