Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5034
AC/DC CONVERTER 20V 2W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5034B20-ND
BP5034
Tray
ObsoleteEnclosed180 ~ 138 VAC20V---80mA2 WITE (Commercial)--20°C ~ 80°C (With Derating)72%Through Hole10-DIP Module, 9 Leads1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)-
BP5034
AC/DC CONVERTER 12V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5034D12-ND
BP5034
Tray
ObsoleteEnclosed180 ~ 138 VAC12V---100mA1 WITE (Commercial)--20°C ~ 80°C (With Derating)68%Through Hole10-DIP Module, 9 Leads1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)-
BP5034
AC/DC CONVERTER 15V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5034D15-ND
BP5034
Tray
ObsoleteEnclosed180 ~ 138 VAC15V---80mA1 WITE (Commercial)--20°C ~ 80°C (With Derating)70%Through Hole10-DIP Module, 9 Leads1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)-
BP5034
AC/DC CONVERTER 5V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5034D5-ND
BP5034
Tray
ObsoleteEnclosed180 ~ 138 VAC5V---100mA1 WITE (Commercial)--20°C ~ 80°C (With Derating)56%Through Hole10-DIP Module, 9 Leads1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)-
BP5034
AC/DC CONVERTER 24V 1W
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BP5034D24-ND
BP5034
Tray
ObsoleteEnclosed180 ~ 138 VAC24V---50mA1 WITE (Commercial)--20°C ~ 80°C (With Derating)72%Through Hole10-DIP Module, 9 Leads1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)-
Showing
1 - 5
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.