Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
VSK-S3-24U
AC/DC CONVERTER 12V 3W
$19.17000
1,421 - Immediate
CUI Inc.CUI Inc.
1
102-1804-ND
VSK-S3 (3W)
Tube
ActiveEnclosed185 ~ 264 VAC12V---250mA3 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)76%Through Hole26-DIP Module, 7 Leads1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-24U
AC/DC CONVERTER 5V 3W
$19.17000
861 - Immediate
CUI Inc.CUI Inc.
1
102-1802-ND
VSK-S3 (3W)
Tube
ActiveEnclosed185 ~ 264 VAC5V---600mA3 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)72%Through Hole26-DIP Module, 7 Leads1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-24U
AC/DC CONVERTER 3.3V 3W
$19.17000
4,875 - Immediate
CUI Inc.CUI Inc.
1
102-1801-ND
VSK-S3 (3W)
Tube
ActiveEnclosed185 ~ 264 VAC3.3V---700mA3 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)63%Through Hole26-DIP Module, 7 Leads1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-24U
AC/DC CONVERTER 9V 3W
$19.17000
5,165 - Immediate
CUI Inc.CUI Inc.
1
102-1803-ND
VSK-S3 (3W)
Tube
ActiveEnclosed185 ~ 264 VAC9V---330mA3 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)74%Through Hole26-DIP Module, 7 Leads1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-24U
AC/DC CONVERTER 24V 3W
$19.17000
429 - Immediate
CUI Inc.CUI Inc.
1
102-1806-ND
VSK-S3 (3W)
Tube
ActiveEnclosed185 ~ 264 VAC24V---125mA3 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)78%Through Hole26-DIP Module, 7 Leads1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
VSK-S3-24U
AC/DC CONVERTER 15V 3W
$19.17000
8 - Immediate
CUI Inc.CUI Inc.
1
102-1805-ND
VSK-S3 (3W)
Tube
ActiveEnclosed185 ~ 264 VAC15V---200mA3 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)76%Through Hole26-DIP Module, 7 Leads1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Showing
1 - 6
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.