Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC02-SE/277
RAC02-12SE/277
AC/DC CONVERTER 12V 2W
Recom Power
242
In Stock
176
Factory
1 : $28.18000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC12V---167mA2 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 85°C (With Derating)73%Through Hole4-DIP Module1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus60335-1; 60950-1
RAC02-SE/277
RAC02-24SE/277
AC/DC CONVERTER 24V 2W
Recom Power
22
In Stock
44
Factory
1 : $28.18000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC24V---83mA2 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 85°C (With Derating)76%Through Hole4-DIP Module1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus60335-1; 60950-1
RAC02-SE/277
RAC02-3.3SE/277
AC/DC CONVERTER 3.3V 2W
Recom Power
44
In Stock
44
Factory
1 : $29.62000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC3.3V---600mA2 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 85°C (With Derating)67%Through Hole4-DIP Module1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus60335-1; 60950-1
RAC02-SE/277
RAC02-05SE/277
AC/DC CONVERTER 5V 2W
Recom Power
0
In Stock
330
Factory
1 : $28.18000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC5V---400mA2 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 85°C (With Derating)70%Through Hole4-DIP Module1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus60335-1; 60950-1
Showing
1 - 4
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.