Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC03-K
RAC03-12SK
AC/DC CONVERTER 12V 3W
Recom Power
2,818
In Stock
990
Factory
1 : $11.24000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---250mA3 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)78%Through Hole4-DIP Module1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)CE, cURus
RAC03-K
RAC03-05SK
AC/DC CONVERTER 5V 3W
Recom Power
10,742
In Stock
990
Factory
1 : $11.24000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---600mA3 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)74%Through Hole4-DIP Module1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)CE, cURus
RAC03-K
RAC03-3.3SK
AC/DC CONVERTER 3.3V 3W
Recom Power
909
In Stock
990
Factory
1 : $11.24000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V---900mA3 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)69%Through Hole4-DIP Module1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)CE, cURus
RAC03-K
RAC03-24SK
AC/DC CONVERTER 24V 3W
Recom Power
426
In Stock
270
Factory
1 : $11.24000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---125mA3 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)77%Through Hole4-DIP Module1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)CE, cURus
RAC03-K
RAC03-15SK
AC/DC CONVERTER 15V 3W
Recom Power
124
In Stock
432
Factory
1 : $11.24000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---200mA3 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)75%Through Hole4-DIP Module1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)CE, cURus
RAC03-K
RAC03-18SK
AC/DC CONVERTER 18V 3.1W
Recom Power
0
In Stock
198
Factory
1 : $11.24000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC18V---170mA3.1 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)78%Through Hole4-DIP Module1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)CE, cURus
Showing
1 - 6
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.