Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC05-SK Series
RAC05-05SK
AC/DC CONVERTER 5V 5W
Recom Power
8,203
In Stock
990
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---1A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)80%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
RAC05-24SK
AC/DC CONVERTER 24V 5W
Recom Power
689
In Stock
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---210mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)84%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
RAC05-3.3SK
AC/DC CONVERTER 3.3V 5W
Recom Power
621
In Stock
990
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V---1.515A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)76%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
RAC05-12SK
AC/DC CONVERTER 12V 5W
Recom Power
0
In Stock
54
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---416mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)81%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
RAC05-SK Series
RAC05-15SK
AC/DC CONVERTER 15V 5W
Recom Power
1
In Stock
540
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---333mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)82%Through Hole5-DIP Module1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)CE, cURus
Showing
1 - 5
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.