Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC04-GB Series
RAC04-3.3SGB
AC/DC CONVERTER 3.3V 4W
Recom Power
2,633
In Stock
1,000
Factory
1 : $17.48000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC3.3V---1.21A4 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)70%Through Hole16-DIP Module, 5 Leads1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)CE, cURus
RAC04-GB Series
RAC04-24SGB
AC/DC CONVERTER 24V 4W
Recom Power
331
In Stock
1,000
Factory
1 : $17.48000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC24V---170mA4 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole16-DIP Module, 5 Leads1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)CE, cURus
RAC04-GB Series
RAC04-12SGB
AC/DC CONVERTER 12V 4W
Recom Power
270
In Stock
1,000
Factory
1 : $17.48000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC12V---330mA4 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)78%Through Hole16-DIP Module, 5 Leads1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)CE, cURus
RAC04-GB Series
RAC04-05SGB
AC/DC CONVERTER 5V 4W
Recom Power
0
In Stock
1,000
Factory
1 : $17.48000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC5V---800mA4 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole16-DIP Module, 5 Leads1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)CE, cURus
RAC04-GB Series
RAC04-15SGB
AC/DC CONVERTER 15V 4W
Recom Power
0
In Stock
20
Factory
1 : $17.48000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC15V---270mA4 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)78%Through Hole16-DIP Module, 5 Leads1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)CE, cURus
RAC04-GB Series
RAC04-09SGB
AC/DC CONVERTER 9V 4W
Recom Power
0
In Stock
Active
Tube
ActiveEnclosed185 ~ 305 VAC9V---440mA4 WITE (Commercial)--40°C ~ 85°C (With Derating)77%Through Hole5-DIP Module1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)CE, cURus
Showing
1 - 6
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.