AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,716 In Stock 1,000 Factory | 1 : $12.76000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 400mA | 2 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 69% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | |||
59 In Stock 140 Factory | 20 : $9.55800 Tube 1 : $12.76000 Tube | Tube Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
80 In Stock 340 Factory | 1 : $12.94000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
20 In Stock | 1 : $13.51000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
0 In Stock 740 Factory Check Lead Time | 1 : $13.51000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 167mA | 2 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus |