Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
POWERLINE-RAC3.5K/277
RAC3.5-05SK/277
AC/DC CONVERTER 5V 3.5W
Recom Power
489
In Stock
996
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V---700mA3.5 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole9-DIP Module, 4 Leads1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CE, cURus
POWERLINE-RAC3.5K/277
RAC3.5-3.3SK/277
AC/DC CONVERTER 3.3V 3.5W
Recom Power
40
In Stock
84
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V---1.06A3.5 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)77%Through Hole9-DIP Module, 4 Leads1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CE, cURus
POWERLINE-RAC3.5K/277
RAC3.5-12SK/277
AC/DC CONVERTER 12V 3.5W
Recom Power
0
In Stock
540
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V---291mA3.5 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)83%Through Hole9-DIP Module, 4 Leads1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CE, cURus
POWERLINE-RAC3.5K/277
RAC3.5-15SK/277
AC/DC CONVERTER 15V 3.5W
Recom Power
12
In Stock
12
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V---233mA3.5 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)83%Through Hole9-DIP Module, 4 Leads1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CE, cURus
POWERLINE-RAC3.5K/277
RAC3.5-24SK/277
AC/DC CONVERTER 24V 3.5W
Recom Power
0
In Stock
936
Factory
1 : $17.12000
Tube
Tube
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V---146mA3.5 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)84%Through Hole9-DIP Module, 4 Leads1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CE, cURus
Showing
1 - 5
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.