AC DC Converters

Results: 5
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
630mA1A1.25A3A3.5A
Power (Watts)
12 W15 W
Efficiency
74%78%82%83%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
MFG_IRM-15-x
IRM-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
704
In Stock
1 : $14.14000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
3A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
78%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
MFG_IRM-15-x
IRM-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
6,721
In Stock
1 : $15.35000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
MFG_IRM-15-x
IRM-15-3.3
AC/DC CONVERTER 3.3V 12W
MEAN WELL USA Inc.
184
In Stock
1 : $14.14000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
3.5A
12 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
74%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
MFG_IRM-15-x
IRM-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
1,528
In Stock
1 : $14.76000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
1A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
IRM-15
IRM-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
3,489
In Stock
1 : $15.55000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
630mA
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
83%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.