Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC10-K_277
RAC10-05SK/277
AC/DC CONVERTER 5V 10W
Recom Power
20,162
In Stock
990
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed180 ~ 305 VAC5V---2A10 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)82%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
RAC10-K_277
RAC10-15SK/277
AC/DC CONVERTER 15V 10W
Recom Power
6,654
In Stock
990
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed180 ~ 305 VAC15V---670mA10 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)85%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
RAC10-K_277
RAC10-24SK/277
AC/DC CONVERTER 24V 10W
Recom Power
4,005
In Stock
15
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed180 ~ 305 VAC24V---420mA10 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)84%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
RAC10-K_277
RAC10-12SK/277
AC/DC CONVERTER 12V 10W
Recom Power
1,161
In Stock
990
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed180 ~ 305 VAC12V---840mA10 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)84%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
RAC10-K_277
RAC10-12DK/277
AC/DC CONVERTER +/-12V 10W
Recom Power
308
In Stock
990
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed280 ~ 305 VAC12V-12V--420mA, 420mA10 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)82%Through Hole5-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
RAC10-K_277
RAC10-3.3SK/277
AC/DC CONVERTER 3.3V 8W
Recom Power
0
In Stock
315
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed180 ~ 305 VAC3.3V---2.5A8 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)79%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
RAC10-K_277
RAC10-15DK/277
AC/DC CONVERTER +/-15V 10W
Recom Power
0
In Stock
990
Factory
1 : $19.04000
Tube
Tube
ActiveEnclosed280 ~ 305 VAC15V-15V--340mA, 340mA10 WHousehold Appliances, ITE (Commercial)Universal Input-40°C ~ 80°C (With Derating)83%Through Hole5-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus
Showing
1 - 7
of 7

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.