Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
ECE05
ECE05US05
AC/DC CONVERTER 5V 5W
XP Power
11,000
In Stock
1 : $36.98000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V---1A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)80%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
ECE05
ECE05US12
AC/DC CONVERTER 12V 5W
XP Power
3,447
In Stock
1 : $36.96000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V---410mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)82%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
ECE05
ECE05US09
AC/DC CONVERTER 9V 5W
XP Power
32
In Stock
1 : $36.98000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC9V---550mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)82%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
ECE05
ECE05US24
AC/DC CONVERTER 24V 5W
XP Power
24
In Stock
1 : $36.96000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---210mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)83%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
ECE05
ECE05US03
AC/DC CONVERTER 3.3V 5W
XP Power
20
In Stock
1 : $36.98000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC3.3V---1.51A5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)74%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
ECE05
ECE05US48
AC/DC CONVERTER 48V 5W
XP Power
59
In Stock
1 : $36.96000
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V---100mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)85%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
ECE05
ECE05US15
AC/DC CONVERTER 15V 5W
XP Power
0
In Stock
20 : $34.75650
Tube
Tube
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V---330mA5 WITE (Commercial)Universal Input-25°C ~ 70°C (With Derating)84%Through Hole5-DIP Module1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)CSA, cUL, EN, UL62368-1
Showing
1 - 7
of 7

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.