AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,878 In Stock 996 Factory | 1 : $17.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 416mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus | |||
2,050 In Stock 996 Factory | 1 : $17.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus | |||
396 In Stock 144 Factory | 1 : $17.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 210mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus | |||
16 In Stock 996 Factory | 1 : $17.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 1.51A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus | |||
0 In Stock 996 Factory | 1 : $17.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 330mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus |